CSM9MM-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM9MM-1

DigiKey Part Number
5073-CSM9MM-1-ND
Manufacturer
Manufacturer Product Number
CSM9MM-1
Description
CABLE DB9M/M MOLDED 1'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
1.00' (304.80mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1903,47000 Kč903,47 Kč
10767,94600 Kč7 679,46 Kč
25719,86800 Kč17 996,70 Kč
50685,53540 Kč34 276,77 Kč
100652,84470 Kč65 284,47 Kč
250612,03212 Kč153 008,03 Kč
Manufacturers Standard Package
Unit Price without VAT:903,47000 Kč
Unit Price with VAT:1 093,19870 Kč