
CSM37MF-2.5 | |
---|---|
DigiKey Part Number | 5073-CSM37MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSM37MF-2.5 |
Description | CABLE DB37M/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 142,16000 Kč | 2 142,16 Kč |
10 | 1 820,95900 Kč | 18 209,59 Kč |
25 | 1 707,05200 Kč | 42 676,30 Kč |
50 | 1 625,66900 Kč | 81 283,45 Kč |
100 | 1 563,55190 Kč | 156 355,19 Kč |
Unit Price without VAT: | 2 142,16000 Kč |
---|---|
Unit Price with VAT: | 2 592,01360 Kč |