
CSM15MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSM15MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSM15MF-10 |
Description | CABLE DB15M/F MOLDED 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,20000 Kč | 894,20 Kč |
| 10 | 760,03100 Kč | 7 600,31 Kč |
| 25 | 712,45840 Kč | 17 811,46 Kč |
| 50 | 678,47520 Kč | 33 923,76 Kč |
| 100 | 646,12340 Kč | 64 612,34 Kč |
| 250 | 605,72640 Kč | 151 431,60 Kč |
| Unit Price without VAT: | 894,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,98200 Kč |


