
CS2N15MF-5 | |
|---|---|
DigiKey Part Number | 5073-CS2N15MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N15MF-5 |
Description | CBL DB15M/F DBL SHLD 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,19000 Kč | 1 203,19 Kč |
| 10 | 1 022,62400 Kč | 10 226,24 Kč |
| 25 | 958,64280 Kč | 23 966,07 Kč |
| 50 | 912,92160 Kč | 45 646,08 Kč |
| 100 | 869,39700 Kč | 86 939,70 Kč |
| 250 | 831,25876 Kč | 207 814,69 Kč |
| Unit Price without VAT: | 1 203,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,85990 Kč |




