USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR024-010

DigiKey Part Number
TL505-ND
Manufacturer
Manufacturer Product Number
UR024-010
Description
CBL USB2.0 A RCPT TO A PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
10.00' (3.05m)
Features
Data Transfer and Charge, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,29000 Kč270,29 Kč
10229,70200 Kč2 297,02 Kč
25215,31200 Kč5 382,80 Kč
50205,03460 Kč10 251,73 Kč
100195,25130 Kč19 525,13 Kč
250183,03372 Kč45 758,43 Kč
500174,30610 Kč87 153,05 Kč
1 000165,99727 Kč165 997,27 Kč
Manufacturers Standard Package
Unit Price without VAT:270,29000 Kč
Unit Price with VAT:327,05090 Kč