D-Sub Cable Assembly DB25 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMN25MF-5

DigiKey Part Number
5073-CRMN25MF-5-ND
Manufacturer
Manufacturer Product Number
CRMN25MF-5
Description
CABLE DB25M/F RVS HDWARE 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
5.00' (1.52m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 320,47000 Kč1 320,47 Kč
101 122,42800 Kč11 224,28 Kč
251 052,18840 Kč26 304,71 Kč
501 002,01360 Kč50 100,68 Kč
100954,23860 Kč95 423,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,47000 Kč
Unit Price with VAT:1 597,76870 Kč