
CPMS9MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CPMS9MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CPMS9MF-2.5 |
Description | CADB9M/F PWR #20 MOLD 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,88000 Kč | 1 339,88 Kč |
| 10 | 1 138,95300 Kč | 11 389,53 Kč |
| 25 | 1 067,68120 Kč | 26 692,03 Kč |
| 50 | 1 016,76940 Kč | 50 838,47 Kč |
| 100 | 968,29760 Kč | 96 829,76 Kč |
| Unit Price without VAT: | 1 339,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,25480 Kč |




