D-Sub Cable Assembly DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPMS25MF-10

DigiKey Part Number
5073-CPMS25MF-10-ND
Manufacturer
Manufacturer Product Number
CPMS25MF-10
Description
CADB25M/F PWR #20 MOLD 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 401,11000 Kč5 401,11 Kč
104 591,65400 Kč45 916,54 Kč
254 304,59000 Kč107 614,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5 401,11000 Kč
Unit Price with VAT:6 535,34310 Kč