D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF100

DigiKey Part Number
5073-CPF100-ND
Manufacturer
Manufacturer Product Number
CPF100
Description
CONT DSUB FEM FLASH 1=1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Strip
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,47000 Kč174,70 Kč
2516,38680 Kč409,67 Kč
5015,59740 Kč779,87 Kč
10014,85400 Kč1 485,40 Kč
30013,74390 Kč4 123,17 Kč
50013,25688 Kč6 628,44 Kč
1 00012,62379 Kč12 623,79 Kč
2 50011,83355 Kč29 583,88 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč