
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 096,78000 Kč | 6 096,78 Kč |
| 10 | 5 183,23200 Kč | 51 832,32 Kč |
| 25 | 4 908,91760 Kč | 122 722,94 Kč |
| Unit Price without VAT: | 6 096,78000 Kč |
|---|---|
| Unit Price with VAT: | 7 377,10380 Kč |


