
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 764,13000 Kč | 6 764,13 Kč |
| 10 | 5 750,62100 Kč | 57 506,21 Kč |
| 25 | 5 498,86160 Kč | 137 471,54 Kč |
| Unit Price without VAT: | 6 764,13000 Kč |
|---|---|
| Unit Price with VAT: | 8 184,59730 Kč |



