
Category | Number of Positions 24 |
Manufacturer L-com | Number of Rows 2 |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Style Outer Shroud Contacts | Flange Feature Mating Side, Female Screwlock (4-40) |
Connector Type Receptacle | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,98000 Kč | 655,98 Kč |
| 10 | 557,45500 Kč | 5 574,55 Kč |
| 25 | 522,54800 Kč | 13 063,70 Kč |
| 50 | 497,61900 Kč | 24 880,95 Kč |
| 100 | 473,88500 Kč | 47 388,50 Kč |
| 250 | 444,25216 Kč | 111 063,04 Kč |
| Unit Price without VAT: | 655,98000 Kč |
|---|---|
| Unit Price with VAT: | 793,73580 Kč |



