
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Through Hole |
Packaging Bag | Termination Solder |
Part Status Active | Flange Feature Mating Side, Female Screwlock (M3) |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,32000 Kč | 667,32 Kč |
| 10 | 567,13500 Kč | 5 671,35 Kč |
| 25 | 531,63560 Kč | 13 290,89 Kč |
| 50 | 506,27860 Kč | 25 313,93 Kč |
| 100 | 482,13300 Kč | 48 213,30 Kč |
| 250 | 451,98364 Kč | 112 995,91 Kč |
| Unit Price without VAT: | 667,32000 Kč |
|---|---|
| Unit Price with VAT: | 807,45720 Kč |



