
CIB24-2M | |
|---|---|
DigiKey Part Number | 5073-CIB24-2M-ND |
Manufacturer | |
Manufacturer Product Number | CIB24-2M |
Description | CBL ASSY CENTRON 24P M/F-M/F 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 6.56' (2.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 818,68000 Kč | 6 818,68 Kč |
| 10 | 5 797,00200 Kč | 57 970,02 Kč |
| 25 | 5 543,21160 Kč | 138 580,29 Kč |
| Unit Price without VAT: | 6 818,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 250,60280 Kč |


