
CIB24-05M | |
|---|---|
DigiKey Part Number | 5073-CIB24-05M-ND |
Manufacturer | |
Manufacturer Product Number | CIB24-05M |
Description | CBL ASSY CENTRON 24P M/F-M/F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 1.64' (500.00mm) Round, Gray |
Datasheet | Datasheet |
Category | Length 1.64' (500.00mm) |
Manufacturer L-com | Cable Type Round, Gray |
Packaging Bag | Shielding Shielded |
Part Status Active | Style Bidirectional |
Configuration Centronics 24 pos Dual Male/Female to Dual Male/Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 833,24000 Kč | 5 833,24 Kč |
| 10 | 4 959,07700 Kč | 49 590,77 Kč |
| 25 | 4 649,04960 Kč | 116 226,24 Kč |
| Unit Price without VAT: | 5 833,24000 Kč |
|---|---|
| Unit Price with VAT: | 7 058,22040 Kč |

