
CHD44MF-1 | |
---|---|
DigiKey Part Number | 5073-CHD44MF-1-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MF-1 |
Description | CABLE HD44M/F MOLDED 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB44 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB44 | |
Number of Positions | 44 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 884,54000 Kč | 2 884,54 Kč |
10 | 2 452,14900 Kč | 24 521,49 Kč |
25 | 2 298,78200 Kč | 57 469,55 Kč |
50 | 2 189,21640 Kč | 109 460,82 Kč |
Unit Price without VAT: | 2 884,54000 Kč |
---|---|
Unit Price with VAT: | 3 490,29340 Kč |