D-Sub Cable Assembly HD15 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHD15MM-1

DigiKey Part Number
5073-CHD15MM-1-ND
Manufacturer
Manufacturer Product Number
CHD15MM-1
Description
CABLE HD15M/M MOLDED 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
1.00' (304.80mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 227,12000 Kč1 227,12 Kč
101 043,09700 Kč10 430,97 Kč
25977,80960 Kč24 445,24 Kč
50931,18160 Kč46 559,08 Kč
100886,78540 Kč88 678,54 Kč
250831,35112 Kč207 837,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 227,12000 Kč
Unit Price with VAT:1 484,81520 Kč