
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,86000 Kč | 1 023,86 Kč |
| 10 | 870,28300 Kč | 8 702,83 Kč |
| 25 | 815,81440 Kč | 20 395,36 Kč |
| 50 | 776,90080 Kč | 38 845,04 Kč |
| 100 | 739,85610 Kč | 73 985,61 Kč |
| 250 | 693,60424 Kč | 173 401,06 Kč |
| Unit Price without VAT: | 1 023,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 238,87060 Kč |


