


CO-174SMAZBNC-010 | |
|---|---|
DigiKey Part Number | 3272-CO-174SMAZBNC-010-ND |
Manufacturer | |
Manufacturer Product Number | CO-174SMAZBNC-010 |
Description | COAX CBL BNC TO SMA 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,65000 Kč | 518,65 Kč |
| 10 | 440,83200 Kč | 4 408,32 Kč |
| 25 | 413,21560 Kč | 10 330,39 Kč |
| 50 | 393,50260 Kč | 19 675,13 Kč |
| 100 | 374,73030 Kč | 37 473,03 Kč |
| 250 | 351,29488 Kč | 87 823,72 Kč |
| 500 | 334,54980 Kč | 167 274,90 Kč |
| Unit Price without VAT: | 518,65000 Kč |
|---|---|
| Unit Price with VAT: | 627,56650 Kč |



