
CBL-USB2-2824-500 | |
|---|---|
DigiKey Part Number | 5073-CBL-USB2-2824-500-ND |
Manufacturer | |
Manufacturer Product Number | CBL-USB2-2824-500 |
Description | BULK USB2.0 PVC 28/24 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.177" (4.50mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 4 (1 Twisted Pair + 2) | Operating Temperature 60°C |
Wire Gauge | Conductor Insulation Polyolefin (PO), Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0050", 7/0.0080" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 125%, 65% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 097,67000 Kč | 8 097,67 Kč |
| 10 | 6 884,27800 Kč | 68 842,78 Kč |
| 25 | 6 617,25920 Kč | 165 431,48 Kč |
| Unit Price without VAT: | 8 097,67000 Kč |
|---|---|
| Unit Price with VAT: | 9 798,18070 Kč |





