
CBL-USB2-2824-1000 | |
|---|---|
DigiKey Part Number | 5073-CBL-USB2-2824-1000-ND |
Manufacturer | |
Manufacturer Product Number | CBL-USB2-2824-1000 |
Description | BULK USB2.0 PVC 28/24 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.177" (4.50mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 4 (1 Twisted Pair + 2) | Operating Temperature 60°C |
Wire Gauge | Conductor Insulation Polyolefin (PO), Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0050", 7/0.0080" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 125%, 65% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 282,27000 Kč | 16 282,27 Kč |
| 10 | 14 205,14700 Kč | 142 051,47 Kč |
| Unit Price without VAT: | 16 282,27000 Kč |
|---|---|
| Unit Price with VAT: | 19 701,54670 Kč |




