USB 2.0 Cable A Male to B Male 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUZALB-4M

DigiKey Part Number
5073-CAUZALB-4M-ND
Manufacturer
Manufacturer Product Number
CAUZALB-4M
Description
CAUSB A LATCH/STD B LSZH 4M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
13.12' (4.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 151,53000 Kč1 151,53 Kč
10978,84300 Kč9 788,43 Kč
25917,59600 Kč22 939,90 Kč
50873,83600 Kč43 691,80 Kč
100832,17170 Kč83 217,17 Kč
250792,41244 Kč198 103,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,53000 Kč
Unit Price with VAT:1 393,35130 Kč