
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,95000 Kč | 1 029,95 Kč |
| 10 | 875,44900 Kč | 8 754,49 Kč |
| 25 | 820,66080 Kč | 20 516,52 Kč |
| 50 | 781,52040 Kč | 39 076,02 Kč |
| 100 | 744,25940 Kč | 74 425,94 Kč |
| 250 | 701,33320 Kč | 175 333,30 Kč |
| Unit Price without VAT: | 1 029,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 246,23950 Kč |



