CAUBLKAA-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUBLKAA-2M

DigiKey Part Number
5073-CAUBLKAA-2M-ND
Manufacturer
Manufacturer Product Number
CAUBLKAA-2M
Description
CBLUSB A/A BLK 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1411,11000 Kč411,11 Kč
10349,47200 Kč3 494,72 Kč
25327,58000 Kč8 189,50 Kč
50311,94420 Kč15 597,21 Kč
100297,06390 Kč29 706,39 Kč
250278,48056 Kč69 620,14 Kč
500265,20684 Kč132 603,42 Kč
Manufacturers Standard Package
Unit Price without VAT:411,11000 Kč
Unit Price with VAT:497,44310 Kč