Cable Assembly 35.0' (10.67m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM35

DigiKey Part Number
5214-HDMM35-ND
Manufacturer
Manufacturer Product Number
HDMM35
Description
35 FT HIGH SPEED HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 35.0' (10.67m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
35.0' (10.67m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 455,37000 Kč1 455,37 Kč
101 237,05500 Kč12 370,55 Kč
251 159,66080 Kč28 991,52 Kč
501 104,36460 Kč55 218,23 Kč
1001 051,71630 Kč105 171,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 455,37000 Kč
Unit Price with VAT:1 760,99770 Kč
Alternate Length
10 FT HIGH SPEED HDMI CABLE
In-Stock: 53
Unit Price: 455,87000 Kč
6 FT HIGH SPEED HDMI CABLE
In-Stock: 501
Unit Price: 312,45000 Kč
15 FT HIGH SPEED HDMI CABLE
In-Stock: 6
Unit Price: 521,80000 Kč
3 FT HIGH SPEED HDMI CABLE - ULT
In-Stock: 243
Unit Price: 278,85000 Kč
25 FT HIGH SPEED HDMI CABLE - UL
In-Stock: 6
Unit Price: 1 064,60000 Kč