
CAU3AB-03M | |
---|---|
DigiKey Part Number | 5073-CAU3AB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AB-03M |
Description | CBL USB 3.0 TYPE A/B 0.3 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 061,08000 Kč | 1 061,08 Kč |
10 | 901,96000 Kč | 9 019,60 Kč |
25 | 845,51480 Kč | 21 137,87 Kč |
50 | 805,19620 Kč | 40 259,81 Kč |
100 | 766,80230 Kč | 76 680,23 Kč |
250 | 725,14396 Kč | 181 285,99 Kč |
Unit Price without VAT: | 1 061,08000 Kč |
---|---|
Unit Price with VAT: | 1 283,90680 Kč |