CAU31CA-05M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU31CA-05M

DigiKey Part Number
5073-CAU31CA-05M-ND
Manufacturer
Manufacturer Product Number
CAU31CA-05M
Description
CBL USB 3.0 TYPE C/A 0.5 MTR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
26 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 072,29000 Kč1 072,29 Kč
10911,48600 Kč9 114,86 Kč
25854,44480 Kč21 361,12 Kč
50813,70040 Kč40 685,02 Kč
100774,90100 Kč77 490,10 Kč
250732,80272 Kč183 200,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 072,29000 Kč
Unit Price with VAT:1 297,47090 Kč