
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 350,10000 Kč | 1 350,10 Kč |
| 10 | 1 147,63800 Kč | 11 476,38 Kč |
| 25 | 1 075,82840 Kč | 26 895,71 Kč |
| 50 | 1 024,52900 Kč | 51 226,45 Kč |
| 100 | 975,68280 Kč | 97 568,28 Kč |
| Unit Price without VAT: | 1 350,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 633,62100 Kč |


