
CABLK90RA-B-03M | |
|---|---|
DigiKey Part Number | 5073-CABLK90RA-B-03M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90RA-B-03M |
Description | CA USB 90RA A/STR B BLK 0.3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,81000 Kč | 416,81 Kč |
| 10 | 354,21500 Kč | 3 542,15 Kč |
| 25 | 332,02880 Kč | 8 300,72 Kč |
| 50 | 316,18360 Kč | 15 809,18 Kč |
| 100 | 301,09870 Kč | 30 109,87 Kč |
| 250 | 282,26436 Kč | 70 566,09 Kč |
| 500 | 268,80884 Kč | 134 404,42 Kč |
| Unit Price without VAT: | 416,81000 Kč |
|---|---|
| Unit Price with VAT: | 504,34010 Kč |



