
UR022-006-RA | |
|---|---|
DigiKey Part Number | TL499-ND |
Manufacturer | |
Manufacturer Product Number | UR022-006-RA |
Description | CBL USB2.0 A PLUG R/A-B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,52400 Kč | 1 545,24 Kč |
| 25 | 144,85280 Kč | 3 621,32 Kč |
| 50 | 137,93160 Kč | 6 896,58 Kč |
| 100 | 131,34880 Kč | 13 134,88 Kč |
| 250 | 123,12808 Kč | 30 782,02 Kč |
| 500 | 117,25536 Kč | 58 627,68 Kč |
| 1 000 | 111,66505 Kč | 111 665,05 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |





