
CAABLK-90LB-05M | |
|---|---|
DigiKey Part Number | 5073-CAABLK-90LB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAABLK-90LB-05M |
Description | CA USB STR A/90LB B BLK 0.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,49000 Kč | 418,49 Kč |
| 10 | 355,58000 Kč | 3 555,80 Kč |
| 25 | 333,30560 Kč | 8 332,64 Kč |
| 50 | 317,39740 Kč | 15 869,87 Kč |
| 100 | 302,25570 Kč | 30 225,57 Kč |
| 250 | 283,34868 Kč | 70 837,17 Kč |
| 500 | 269,84110 Kč | 134 920,55 Kč |
| Unit Price without VAT: | 418,49000 Kč |
|---|---|
| Unit Price with VAT: | 506,37290 Kč |



