
CAABLK-90DB-05M | |
|---|---|
DigiKey Part Number | 5073-CAABLK-90DB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAABLK-90DB-05M |
Description | CA USB STR A/90DB B BLK 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Down Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,51000 Kč | 452,51 Kč |
| 10 | 384,59900 Kč | 3 845,99 Kč |
| 25 | 360,51880 Kč | 9 012,97 Kč |
| 50 | 343,30900 Kč | 17 165,45 Kč |
| 100 | 326,93050 Kč | 32 693,05 Kč |
| 250 | 306,48260 Kč | 76 620,65 Kč |
| 500 | 291,87388 Kč | 145 936,94 Kč |
| Unit Price without VAT: | 452,51000 Kč |
|---|---|
| Unit Price with VAT: | 547,53710 Kč |


