
CAA-90RB-075M | |
|---|---|
DigiKey Part Number | 5073-CAA-90RB-075M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90RB-075M |
Description | CA USB STR A/90RT B DX .75M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,37000 Kč | 521,37 Kč |
| 10 | 443,09600 Kč | 4 430,96 Kč |
| 25 | 415,35840 Kč | 10 383,96 Kč |
| 50 | 395,54080 Kč | 19 777,04 Kč |
| 100 | 376,67310 Kč | 37 667,31 Kč |
| 250 | 353,11432 Kč | 88 278,58 Kč |
| 500 | 336,28494 Kč | 168 142,47 Kč |
| Unit Price without VAT: | 521,37000 Kč |
|---|---|
| Unit Price with VAT: | 630,85770 Kč |



