
CAA-90DMICB-03M | |
---|---|
DigiKey Part Number | 5073-CAA-90DMICB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90DMICB-03M |
Description | CA USB STR A/90DN MICB 0.3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 506,38000 Kč | 506,38 Kč |
Unit Price without VAT: | 506,38000 Kč |
---|---|
Unit Price with VAT: | 612,71980 Kč |