CA3A-90LMICB-03M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3A-90LMICB-03M

DigiKey Part Number
5073-CA3A-90LMICB-03M-ND
Manufacturer
Manufacturer Product Number
CA3A-90LMICB-03M
Description
CA USB 3.0 STR A/90RL MICRO B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1922,41000 Kč922,41 Kč
10784,04900 Kč7 840,49 Kč
25734,96480 Kč18 374,12 Kč
50699,90820 Kč34 995,41 Kč
100666,53770 Kč66 653,77 Kč
250624,86252 Kč156 215,63 Kč
Manufacturers Standard Package
Unit Price without VAT:922,41000 Kč
Unit Price with VAT:1 116,11610 Kč