CA-SMNMA002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-SMNMA002

DigiKey Part Number
5073-CA-SMNMA002-ND
Manufacturer
Manufacturer Product Number
CA-SMNMA002
Description
COAX CBL SMA TO N-TYPE 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
-
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1717,81000 Kč717,81 Kč
10610,00800 Kč6 100,08 Kč
25571,81920 Kč14 295,48 Kč
50544,54240 Kč27 227,12 Kč
100518,57310 Kč51 857,31 Kč
250486,14640 Kč121 536,60 Kč
Manufacturers Standard Package
Unit Price without VAT:717,81000 Kč
Unit Price with VAT:868,55010 Kč