C&P37F-TRAY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 8,80000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 4 194
Unit Price: 2,93000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 49
Unit Price: 28,37000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 43
Unit Price: 27,28000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 25,39830 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 23,85390 Kč
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C&P37F-TRAY

DigiKey Part Number
5073-C&P37F-TRAY-ND
Manufacturer
Manufacturer Product Number
C&P37F-TRAY
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin-Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 43
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 151,93000 Kč4 151,93 Kč
Manufacturers Standard Package
Unit Price without VAT:4 151,93000 Kč
Unit Price with VAT:5 023,83530 Kč