
BAC03A-G | |
|---|---|
DigiKey Part Number | 5073-BAC03A-G-ND |
Manufacturer | |
Manufacturer Product Number | BAC03A-G |
Description | CONN SMA M RG174 CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | BAC03A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,96000 Kč | 359,96 Kč |
| 10 | 305,98300 Kč | 3 059,83 Kč |
| 25 | 286,82720 Kč | 7 170,68 Kč |
| 50 | 273,13220 Kč | 13 656,61 Kč |
| 100 | 260,10220 Kč | 26 010,22 Kč |
| 250 | 243,83224 Kč | 60 958,06 Kč |
| 500 | 232,20760 Kč | 116 103,80 Kč |
| Unit Price without VAT: | 359,96000 Kč |
|---|---|
| Unit Price with VAT: | 435,55160 Kč |








