
BA1090 | |
|---|---|
DigiKey Part Number | 5073-BA1090-ND |
Manufacturer | |
Manufacturer Product Number | BA1090 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,40000 Kč | 361,40 Kč |
| 10 | 307,05500 Kč | 3 070,55 Kč |
| 25 | 287,82080 Kč | 7 195,52 Kč |
| 50 | 274,08540 Kč | 13 704,27 Kč |
| 100 | 261,00820 Kč | 26 100,82 Kč |
| 250 | 244,67916 Kč | 61 169,79 Kč |
| 500 | 233,01480 Kč | 116 507,40 Kč |
| Unit Price without VAT: | 361,40000 Kč |
|---|---|
| Unit Price with VAT: | 437,29400 Kč |



