
AXA-NMRSJ | |
|---|---|
DigiKey Part Number | 5073-AXA-NMRSJ-ND |
Manufacturer | |
Manufacturer Product Number | AXA-NMRSJ |
Description | COAX ADAPT RP-SMA TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | RP-SMA Jack, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,90000 Kč | 354,90 Kč |
| 10 | 301,68900 Kč | 3 016,89 Kč |
| 25 | 282,78560 Kč | 7 069,64 Kč |
| 50 | 269,28420 Kč | 13 464,21 Kč |
| 100 | 256,43740 Kč | 25 643,74 Kč |
| 250 | 240,39520 Kč | 60 098,80 Kč |
| 500 | 228,93390 Kč | 114 466,95 Kč |
| Unit Price without VAT: | 354,90000 Kč |
|---|---|
| Unit Price with VAT: | 429,42900 Kč |




