
AD-NXESAH-001M | |
|---|---|
DigiKey Part Number | 5448-AD-NXESAH-001M-ND |
Manufacturer | |
Manufacturer Product Number | AD-NXESAH-001M |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | RP-SMA Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,28000 Kč | 290,28 Kč |
| 10 | 267,46100 Kč | 2 674,61 Kč |
| 25 | 248,01120 Kč | 6 200,28 Kč |
| 100 | 231,19430 Kč | 23 119,43 Kč |
| 250 | 216,51524 Kč | 54 128,81 Kč |
| 500 | 203,58844 Kč | 101 794,22 Kč |
| Unit Price without VAT: | 290,28000 Kč |
|---|---|
| Unit Price with VAT: | 351,23880 Kč |



