
AXA-NFRTP | |
|---|---|
DigiKey Part Number | 5073-AXA-NFRTP-ND |
Manufacturer | |
Manufacturer Product Number | AXA-NFRTP |
Description | COAX ADAPT RP-TNC TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-TNC Plug, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | RP-TNC Plug, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.15dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 274,33900 Kč | 2 743,39 Kč |
| 25 | 257,15000 Kč | 6 428,75 Kč |
| 50 | 244,87440 Kč | 12 243,72 Kč |
| 100 | 233,18910 Kč | 23 318,91 Kč |
| 250 | 218,60176 Kč | 54 650,44 Kč |
| 500 | 208,17964 Kč | 104 089,82 Kč |
| 1 000 | 198,25724 Kč | 198 257,24 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |



