



ADP-NF-BNCM | |
|---|---|
DigiKey Part Number | ADP-NF-BNCM-ND |
Manufacturer | |
Manufacturer Product Number | ADP-NF-BNCM |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) N Jack, Female Socket |
Mfr | Convert To (Adapter End) BNC Plug, Male Pin |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Bayonet Lock, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R191419000 | Radiall USA, Inc. | 14 | 2201-R191419000-ND | 1 280,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 196,94000 Kč | 1 969,40 Kč |
| 25 | 184,59760 Kč | 4 614,94 Kč |
| 50 | 175,78680 Kč | 8 789,34 Kč |
| 100 | 167,39610 Kč | 16 739,61 Kč |
| 250 | 156,92140 Kč | 39 230,35 Kč |
| 500 | 149,43730 Kč | 74 718,65 Kč |
| 1 000 | 142,31332 Kč | 142 313,32 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |







