
AUM-1402 | |
|---|---|
DigiKey Part Number | 5073-AUM-1402-ND |
Manufacturer | |
Manufacturer Product Number | AUM-1402 |
Description | CONUHF-MALE CRIMP TYPE PL259 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | 0.50dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 221,04600 Kč | 2 210,46 Kč |
| 25 | 207,20000 Kč | 5 180,00 Kč |
| 50 | 197,30980 Kč | 9 865,49 Kč |
| 100 | 187,89220 Kč | 18 789,22 Kč |
| 250 | 176,13628 Kč | 44 034,07 Kč |
| 500 | 167,73706 Kč | 83 868,53 Kč |
| 1 000 | 159,74187 Kč | 159 741,87 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |


