TCG035QVLAAANN-AN00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG035QVLAAANN-AN00

DigiKey Part Number
73-TCG035QVLAAANN-AN00-ND
Manufacturer
Manufacturer Product Number
TCG035QVLAAANN-AN00
Description
GRAPHIC DISPLAY TFT WHITE 3.5"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White TFT - Color CMOS, SPI 3.5" (88.90mm) 320 x 240 (QVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
-
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
CMOS, SPI
Controller Type
-
Graphics Color
White
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 718,37000 Kč1 718,37 Kč
101 449,26300 Kč14 492,63 Kč
Unit Price without VAT:1 718,37000 Kč
Unit Price with VAT:2 079,22770 Kč