
X9003334-5GDRMB | |
|---|---|
DigiKey Part Number | 478-X9003334-5GDRMB-ND |
Manufacturer | |
Manufacturer Product Number | X9003334-5GDRMB |
Description | WIDEBAND 5G/4G EXTERNAL BLADE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE, LTE-M, M2M, NB-IoT, NTN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 730MHz, 1.45GHz, 2.05GHz, 2.55GHz, 4.65GHz | |
Frequency Range | 500MHz ~ 960MHz, 1.4GHz ~ 1.5GHz, 1.7GHz ~ 2.4GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 4dBi, 2.9dBi, 3.57dBi, 3.3dBi, 3.59dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.327" (135.30mm) | |
Applications | 2G, 3G, 4G, 5G, LTE, LTE-M, M2M, NB-IoT, NTN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 137,20100 Kč | 1 372,01 Kč |
| 25 | 127,23120 Kč | 3 180,78 Kč |
| 100 | 116,26800 Kč | 11 626,80 Kč |
| 300 | 110,15130 Kč | 33 045,39 Kč |
| 500 | 107,88940 Kč | 53 944,70 Kč |
| 1 000 | 105,29636 Kč | 105 296,36 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |


