RF ANTENNA GNSS Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X1005247-GNA1SA10A1

DigiKey Part Number
478-X1005247-GNA1SA10A1-ND
Manufacturer
Manufacturer Product Number
X1005247-GNA1SA10A1
Description
GNSS ACTIVE ANTENNA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
3
VSWR
2
Return Loss
-
Gain
2dBi, 4.1dBi, 2dBi
Features
Cable - 1m, LNA
Termination
SMA Male
Ingress Protection
IPX7
Mounting Type
Adhesive
Height (Max)
0.571" (14.50mm)
Applications
GNSS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1401,69000 Kč401,69 Kč
10319,71600 Kč3 197,16 Kč
25299,23000 Kč7 480,75 Kč
160270,87681 Kč43 340,29 Kč
320263,54788 Kč84 335,32 Kč
640257,51619 Kč164 810,36 Kč
Manufacturers Standard Package
Unit Price without VAT:401,69000 Kč
Unit Price with VAT:486,04490 Kč