RF ANTENNA WLAN, Zigbee™ Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9003019-W3DSMB

DigiKey Part Number
478-X9003019-W3DSMB-ND
Manufacturer
Manufacturer Product Number
X9003019-W3DSMB
Description
WI-FI 6E & 7 EXTERNAL WHIP HINGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN, Zigbee™ Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.442GHz, 5.375GHz, 6.562GHz
Frequency Range
2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.85GHz, 6GHz ~ 7.125GHz
Antenna Type
Whip, Right Angle
Number of Bands
3
VSWR
2
Return Loss
-
Gain
2.8dBi, 4.9dBi, 5.5dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.283" (58.00mm)
Applications
WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1056,50600 Kč565,06 Kč
2551,84840 Kč1 296,21 Kč
10046,72890 Kč4 672,89 Kč
30043,86973 Kč13 160,92 Kč
60042,47020 Kč25 482,12 Kč
1 20041,31847 Kč49 582,16 Kč
2 70040,22734 Kč108 613,82 Kč
5 10039,52948 Kč201 600,35 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč