
X9003019-W3DRMB | |
|---|---|
DigiKey Part Number | 478-X9003019-W3DRMB-ND |
Manufacturer | |
Manufacturer Product Number | X9003019-W3DRMB |
Description | WI-FI 6E & 7 EXTERNAL WHIP HINGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.442GHz, 5.375GHz, 6.562GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.85GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.8dBi, 4.9dBi, 5.5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.283" (58.00mm) | |
Applications | WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 25 | 51,84840 Kč | 1 296,21 Kč |
| 100 | 46,72890 Kč | 4 672,89 Kč |
| 300 | 43,86973 Kč | 13 160,92 Kč |
| 600 | 42,47020 Kč | 25 482,12 Kč |
| 1 200 | 41,31847 Kč | 49 582,16 Kč |
| 2 700 | 40,22734 Kč | 108 613,82 Kč |
| 5 100 | 39,52948 Kč | 201 600,35 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |


