
X9001091-W3DSMB | |
|---|---|
DigiKey Part Number | 478-X9001091-W3DSMB-ND |
Manufacturer | |
Manufacturer Product Number | X9001091-W3DSMB |
Description | ANTENNA, WLAN BLACK SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | Return Loss -14dB, -11dB |
Packaging Box | Gain 1.8dBi, 4dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 3.307" (84.00mm) |
Frequency (Center/Band) 2.4425GHz, 5.5GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 10 | 56,18500 Kč | 561,85 Kč |
| 25 | 51,56320 Kč | 1 289,08 Kč |
| 100 | 46,46610 Kč | 4 646,61 Kč |
| 300 | 43,62343 Kč | 13 087,03 Kč |
| 500 | 42,57234 Kč | 21 286,17 Kč |
| 1 000 | 41,36730 Kč | 41 367,30 Kč |
| 2 500 | 40,09512 Kč | 100 237,80 Kč |
| 5 000 | 39,32834 Kč | 196 641,70 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |








